
ADS7869IPZTR | |
|---|---|
DigiKey Part Number | 296-18373-2-ND - Tape & Reel (TR) 296-18373-1-ND - Cut Tape (CT) 296-18373-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS7869IPZTR |
Description | IC MOTOR CNTRL 12BIT 1M 100TQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Motor Control 12 b 1M Serial, Parallel 100-TQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | ADS7869IPZTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Motor Control | |
Number of Channels | 12 | |
Resolution (Bits) | 12 b | |
Sampling Rate (Per Second) | 1M | |
Data Interface | Serial, Parallel | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.7V ~ 3.6V, 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 100-TQFP | |
Supplier Device Package | 100-TQFP (14x14) | |
Base Product Number |


