CY74FCT574TQCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS7844EB/2K5

DigiKey Part Number
296-41195-2-ND - Tape & Reel (TR)
296-41195-1-ND - Cut Tape (CT)
296-41195-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS7844EB/2K5
Description
IC ADC 12BIT SAR 20SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 4, 8 Input 1 SAR 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
ADS7844EB/2K5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
200k
Number of Inputs
4, 8
Input Type
Differential, Single Ended
Data Interface
SPI
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 3.6V, 5V
Voltage - Supply, Digital
2.7V ~ 3.6V, 5V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
20-SSOP (0.154", 3.90mm Width)
Supplier Device Package
20-SSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 511
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1234,08000 Kč234,08 Kč
10183,21900 Kč1 832,19 Kč
25170,51360 Kč4 262,84 Kč
100156,56360 Kč15 656,36 Kč
250149,91304 Kč37 478,26 Kč
500145,90428 Kč72 952,14 Kč
1 000142,60428 Kč142 604,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500130,40475 Kč326 011,88 Kč
Manufacturers Standard Package
Unit Price without VAT:234,08000 Kč
Unit Price with VAT:283,23680 Kč