
ADS7844E/2K5 | |
|---|---|
DigiKey Part Number | 296-ADS7844E/2K5TR-ND - Tape & Reel (TR) 296-ADS7844E/2K5CT-ND - Cut Tape (CT) 296-ADS7844E/2K5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS7844E/2K5 |
Description | IC ADC 12BIT 20-SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 4, 8 Input 1 SAR 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS7844E/2K5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 200k | |
Number of Inputs | 4, 8 | |
Input Type | Differential, Single Ended | |
Data Interface | SPI | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 3.6V, 5V | |
Voltage - Supply, Digital | 2.7V ~ 3.6V, 5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 20-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 20-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 240,43000 Kč | 240,43 Kč |
| 10 | 188,24700 Kč | 1 882,47 Kč |
| 25 | 175,19880 Kč | 4 379,97 Kč |
| 100 | 160,86360 Kč | 16 086,36 Kč |
| 250 | 159,22112 Kč | 39 805,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 142,94204 Kč | 357 355,10 Kč |
| Unit Price without VAT: | 240,43000 Kč |
|---|---|
| Unit Price with VAT: | 290,92030 Kč |


