
ADS7843E/2K5 | |
|---|---|
DigiKey Part Number | 296-25901-2-ND - Tape & Reel (TR) 296-25901-1-ND - Cut Tape (CT) 296-25901-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS7843E/2K5 |
Description | IC SCREEN CNTRL 12BIT 16SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Touchscreen Controller 4 Wire Resistive 12 b Serial Interface 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS7843E/2K5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Touchscreen | 4 Wire Resistive | |
Resolution (Bits) | 12 b | |
Interface | Serial | |
Voltage Reference | External | |
Voltage - Supply | 2.7V ~ 5V | |
Current - Supply | 2.5 µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,63000 Kč | 52,63 Kč |
| 10 | 39,09000 Kč | 390,90 Kč |
| 25 | 35,72600 Kč | 893,15 Kč |
| 100 | 32,01710 Kč | 3 201,71 Kč |
| 250 | 30,24800 Kč | 7 562,00 Kč |
| 500 | 29,18204 Kč | 14 591,02 Kč |
| 1 000 | 28,30425 Kč | 28 304,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 27,37772 Kč | 68 444,30 Kč |
| 5 000 | 26,81951 Kč | 134 097,55 Kč |
| 7 500 | 26,53992 Kč | 199 049,40 Kč |
| Unit Price without VAT: | 52,63000 Kč |
|---|---|
| Unit Price with VAT: | 63,68230 Kč |


