Parametric Equivalent

ADS7842EB/1K | |
|---|---|
DigiKey Part Number | ADS7842EB/1K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADS7842EB/1K |
Description | IC ADC 12BIT SAR 28SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 4 Input 1 SAR 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS7842EB/1K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 200k | |
Number of Inputs | 4 | |
Input Type | Single Ended | |
Data Interface | Parallel | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 3.6V, 5V | |
Voltage - Supply, Digital | 2.7V ~ 3.6V, 5V | |
Features | Selectable Address | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 210,62779 Kč | 210 627,79 Kč |
| Unit Price without VAT: | 210,62779 Kč |
|---|---|
| Unit Price with VAT: | 254,85963 Kč |


