8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS7835E/250

DigiKey Part Number
ADS7835ETR-ND - Tape & Reel (TR)
ADS7835ECT-ND - Cut Tape (CT)
ADS7835EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS7835E/250
Description
IC ADC 12BIT SAR 8VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 SAR 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADS7835E/250 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
500k
Number of Inputs
1
Input Type
Single Ended
Data Interface
SPI
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 374
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1290,07000 Kč290,07 Kč
10228,64500 Kč2 286,45 Kč
25213,32080 Kč5 333,02 Kč
100196,47650 Kč19 647,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250188,44888 Kč47 112,22 Kč
500183,60988 Kč91 804,94 Kč
750181,18633 Kč135 889,75 Kč
Manufacturers Standard Package
Unit Price without VAT:290,07000 Kč
Unit Price with VAT:350,98470 Kč

Other Suppliers on DigiKey

117In Stock
Ships from Rochester Electronics, LLC