
ADS7827IDRBT | |
|---|---|
DigiKey Part Number | 296-15317-2-ND - Tape & Reel (TR) 296-15317-1-ND - Cut Tape (CT) 296-15317-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS7827IDRBT |
Description | IC ADC 8BIT SAR 8SON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 1 Input 1 SAR 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADS7827IDRBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 250k | |
Number of Inputs | 1 | |
Input Type | Pseudo-Differential | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 37,28992 Kč | 9 322,48 Kč |
| 500 | 36,02164 Kč | 18 010,82 Kč |
| 750 | 35,38639 Kč | 26 539,79 Kč |
| 1 250 | 34,68265 Kč | 43 353,31 Kč |
| 1 750 | 34,27138 Kč | 59 974,92 Kč |
| 2 500 | 33,87574 Kč | 84 689,35 Kč |
| 6 250 | 33,02404 Kč | 206 400,25 Kč |
| Unit Price without VAT: | 37,28992 Kč |
|---|---|
| Unit Price with VAT: | 45,12080 Kč |

