
ADS7823E/250 | |
|---|---|
DigiKey Part Number | ADS7823E/250TR-ND - Tape & Reel (TR) ADS7823E/250CT-ND - Cut Tape (CT) ADS7823E/250DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS7823E/250 |
Description | IC ADC 12BIT SAR 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS7823E/250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 50k | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | I2C | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 3.6V, 5V | |
Voltage - Supply, Digital | 2.7V ~ 3.6V, 5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 144,47968 Kč | 36 119,92 Kč |
| 500 | 140,59168 Kč | 70 295,84 Kč |
| 750 | 138,64532 Kč | 103 983,99 Kč |
| 1 250 | 136,48902 Kč | 170 611,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 225,94000 Kč | 225,94 Kč |
| 10 | 176,76100 Kč | 1 767,61 Kč |
| 25 | 164,45640 Kč | 4 111,41 Kč |
| 100 | 150,92730 Kč | 15 092,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 232,87000 Kč | 232,87 Kč |
| 10 | 182,07400 Kč | 1 820,74 Kč |
| 25 | 169,39520 Kč | 4 234,88 Kč |
| 100 | 155,45660 Kč | 15 545,66 Kč |
| Unit Price without VAT: | 225,94000 Kč |
|---|---|
| Unit Price with VAT: | 273,38740 Kč |



