
ADS7822UC | |
|---|---|
DigiKey Part Number | ADS7822UC-ND |
Manufacturer | |
Manufacturer Product Number | ADS7822UC |
Description | IC ADC 12BIT 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADS7822UC Models |
Category | Ratio - S/H:ADC 1:1 |
Manufacturer Texas Instruments | Number of A/D Converters 1 |
Series | Architecture SAR |
Packaging Tube | Reference Type External |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 3.6V, 5V |
Number of Bits 12 | Voltage - Supply, Digital 2.7V ~ 3.6V, 5V |
Sampling Rate (Per Second) 200k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Input Type Pseudo-Differential | Supplier Device Package 8-SOIC |
Data Interface SPI | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,60000 Kč | 136,60 Kč |
| 10 | 104,92400 Kč | 1 049,24 Kč |
| 75 | 89,84827 Kč | 6 738,62 Kč |
| 150 | 86,34453 Kč | 12 951,68 Kč |
| 300 | 83,45953 Kč | 25 037,86 Kč |
| 525 | 81,50806 Kč | 42 791,73 Kč |
| 1 050 | 79,47872 Kč | 83 452,66 Kč |
| 2 550 | 77,39656 Kč | 197 361,23 Kč |
| Unit Price without VAT: | 136,60000 Kč |
|---|---|
| Unit Price with VAT: | 165,28600 Kč |

