12 Bit Analog to Digital Converter 1 Input 1 SAR 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS7822EB/250

DigiKey Part Number
ADS7822EBTR-ND - Tape & Reel (TR)
ADS7822EBCT-ND - Cut Tape (CT)
ADS7822EBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS7822EB/250
Description
IC ADC 12BIT 8-VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 SAR 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADS7822EB/250 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - S/H:ADC
1:1
Manufacturer
Texas Instruments
Number of A/D Converters
1
Series
Architecture
SAR
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reference Type
External
Part Status
Active
Voltage - Supply, Analog
2.7V ~ 3.6V, 5V
Number of Bits
12
Voltage - Supply, Digital
2.7V ~ 3.6V, 5V
Sampling Rate (Per Second)
200k
Operating Temperature
-40°C ~ 85°C
Number of Inputs
1
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Input Type
Pseudo-Differential
Supplier Device Package
8-VSSOP
Data Interface
SPI
Mounting Type
Surface Mount
Configuration
S/H-ADC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 663
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1136,60000 Kč136,60 Kč
10104,92400 Kč1 049,24 Kč
2597,01160 Kč2 425,29 Kč
10088,31050 Kč8 831,05 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
25081,71352 Kč20 428,38 Kč
50079,28760 Kč39 643,80 Kč
75078,07215 Kč58 554,11 Kč
1 25076,72588 Kč95 907,35 Kč
1 75075,93929 Kč132 893,76 Kč
2 50075,18232 Kč187 955,80 Kč
Manufacturers Standard Package
Unit Price without VAT:136,60000 Kč
Unit Price with VAT:165,28600 Kč