
ADS7817E/250 | |
|---|---|
DigiKey Part Number | ADS7817ETR-ND - Tape & Reel (TR) ADS7817ECT-ND - Cut Tape (CT) ADS7817EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS7817E/250 |
Description | IC ADC 12BIT SAR 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS7817E/250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 200k | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,30000 Kč | 86,30 Kč |
| 10 | 65,38800 Kč | 653,88 Kč |
| 25 | 60,13000 Kč | 1 503,25 Kč |
| 100 | 54,35120 Kč | 5 435,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 51,59628 Kč | 12 899,07 Kč |
| 500 | 49,93534 Kč | 24 967,67 Kč |
| 750 | 49,10368 Kč | 36 827,76 Kč |
| 1 250 | 48,18251 Kč | 60 228,14 Kč |
| 1 750 | 47,64410 Kč | 83 377,18 Kč |
| 2 500 | 47,12606 Kč | 117 815,15 Kč |
| Unit Price without VAT: | 86,30000 Kč |
|---|---|
| Unit Price with VAT: | 104,42300 Kč |

