ADS7816EC/250 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 335
Unit Price: 197,59000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 860
Unit Price: 118,84868 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1 750
Unit Price: 118,84868 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 5 750
Unit Price: 47,24549 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 350
Unit Price: 86,30000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 5 000
Unit Price: 47,24549 Kč
Datasheet

Similar


Microchip Technology
In Stock: 913
Unit Price: 31,92000 Kč
Datasheet
12 Bit Analog to Digital Converter 1 Input 1 SAR 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS7816EC/250

DigiKey Part Number
ADS7816ECTR-ND - Tape & Reel (TR)
ADS7816ECCT-ND - Cut Tape (CT)
ADS7816ECDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS7816EC/250
Description
IC ADC 12BIT SAR 8VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 SAR 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADS7816EC/250 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
200k
Number of Inputs
1
Input Type
Differential
Data Interface
SPI
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 664 View Now
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1152,24000 Kč152,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250125,14808 Kč31 287,02 Kč
500121,69474 Kč60 847,37 Kč
750119,96549 Kč89 974,12 Kč
1 250118,04908 Kč147 561,35 Kč
1 750116,92934 Kč204 626,35 Kč
Manufacturers Standard Package
Unit Price without VAT:152,24000 Kč
Unit Price with VAT:184,21040 Kč

Other Suppliers on DigiKey

664In Stock
Ships from Rochester Electronics, LLC