
ADS7816E/250 | |
|---|---|
DigiKey Part Number | ADS7816ETR-ND - Tape & Reel (TR) ADS7816ECT-ND - Cut Tape (CT) ADS7816EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS7816E/250 |
Description | IC ADC 12BIT SAR 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS7816E/250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 200k | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 197,59000 Kč | 197,59 Kč |
| 10 | 153,83100 Kč | 1 538,31 Kč |
| 25 | 142,89560 Kč | 3 572,39 Kč |
| 100 | 130,87630 Kč | 13 087,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 125,14808 Kč | 31 287,02 Kč |
| 500 | 121,69474 Kč | 60 847,37 Kč |
| 750 | 119,96549 Kč | 89 974,12 Kč |
| 1 250 | 118,04908 Kč | 147 561,35 Kč |
| 1 750 | 116,92934 Kč | 204 626,35 Kč |
| Unit Price without VAT: | 197,59000 Kč |
|---|---|
| Unit Price with VAT: | 239,08390 Kč |

