ADS774JUG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: 1 524,37600 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 1 593,87950 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 773,52450 Kč
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 1 043
Unit Price: 708,47222 Kč
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 682
Unit Price: 669,62667 Kč
Datasheet
12 Bit Analog to Digital Converter 1 Input 1 SAR 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS774JUG4

DigiKey Part Number
ADS774JUG4-ND
Manufacturer
Manufacturer Product Number
ADS774JUG4
Description
IC ADC 12BIT SAR 28SOIC
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 SAR 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADS774JUG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Number of Bits
12
Sampling Rate (Per Second)
125k
Number of Inputs
1
Input Type
Single Ended
Data Interface
Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
5V, -16.5V ~ 5.5
Voltage - Supply, Digital
5V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tube
QuantityUnit PriceExt Price
20743,49700 Kč14 869,94 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:743,49700 Kč
Unit Price with VAT:899,63137 Kč