12 Bit Analog to Digital Converter 4, 8 Input 2 SAR 32-VQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS7223SRHBT

DigiKey Part Number
296-28186-2-ND - Tape & Reel (TR)
296-28186-1-ND - Cut Tape (CT)
296-28186-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS7223SRHBT
Description
IC ADC 12BIT SAR 32VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 4, 8 Input 2 SAR 32-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
ADS7223SRHBT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
1M
Number of Inputs
4, 8
Input Type
Differential, Pseudo-Differential
Data Interface
SPI
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
2
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.3V ~ 5.5V
Features
Simultaneous Sampling
Operating Temperature
-40°C ~ 125°C
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VQFN (5x5)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 422
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1258,49000 Kč258,49 Kč
10203,05100 Kč2 030,51 Kč
25189,20040 Kč4 730,01 Kč
100173,97470 Kč17 397,47 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
250166,71992 Kč41 679,98 Kč
500162,34604 Kč81 173,02 Kč
750160,15623 Kč120 117,17 Kč
1 250157,73026 Kč197 162,82 Kč
Manufacturers Standard Package
Unit Price without VAT:258,49000 Kč
Unit Price with VAT:312,77290 Kč