
ADS7223SRHBT | |
|---|---|
DigiKey Part Number | 296-28186-2-ND - Tape & Reel (TR) 296-28186-1-ND - Cut Tape (CT) 296-28186-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS7223SRHBT |
Description | IC ADC 12BIT SAR 32VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 4, 8 Input 2 SAR 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADS7223SRHBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 1M | |
Number of Inputs | 4, 8 | |
Input Type | Differential, Pseudo-Differential | |
Data Interface | SPI | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 2 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.3V ~ 5.5V | |
Features | Simultaneous Sampling | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 258,49000 Kč | 258,49 Kč |
| 10 | 203,05100 Kč | 2 030,51 Kč |
| 25 | 189,20040 Kč | 4 730,01 Kč |
| 100 | 173,97470 Kč | 17 397,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 166,71992 Kč | 41 679,98 Kč |
| 500 | 162,34604 Kč | 81 173,02 Kč |
| 750 | 160,15623 Kč | 120 117,17 Kč |
| 1 250 | 157,73026 Kč | 197 162,82 Kč |
| Unit Price without VAT: | 258,49000 Kč |
|---|---|
| Unit Price with VAT: | 312,77290 Kč |

