
ADS7142QDQCRQ1 | |
|---|---|
DigiKey Part Number | 296-ADS7142QDQCRQ1TR-ND - Tape & Reel (TR) 296-ADS7142QDQCRQ1CT-ND - Cut Tape (CT) 296-ADS7142QDQCRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS7142QDQCRQ1 |
Description | IC ADC 12BIT 10-WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 2 Input 1 SAR 10-WSON (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | ADS7142QDQCRQ1 Models |
Category | Architecture SAR |
Manufacturer Texas Instruments | Reference Type Internal |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Analog 1.65V ~ 3.6V |
Part Status Active | Voltage - Supply, Digital 1.65V ~ 3.6V |
Number of Bits 12 | Operating Temperature -40°C ~ 125°C |
Sampling Rate (Per Second) 140k | Package / Case 10-WFDFN Exposed Pad |
Number of Inputs 2 | Supplier Device Package 10-WSON (3x2) |
Input Type Pseudo-Differential | Mounting Type Surface Mount |
Data Interface I2C | Grade Automotive |
Configuration MUX-ADC | Qualification AEC-Q100 |
Ratio - S/H:ADC 1:1 | Base Product Number |
Number of A/D Converters 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,20000 Kč | 73,20 Kč |
| 10 | 55,05900 Kč | 550,59 Kč |
| 25 | 50,51200 Kč | 1 262,80 Kč |
| 100 | 45,51090 Kč | 4 551,09 Kč |
| 250 | 43,12668 Kč | 10 781,67 Kč |
| 500 | 42,63032 Kč | 21 315,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 39,04713 Kč | 117 141,39 Kč |
| Unit Price without VAT: | 73,20000 Kč |
|---|---|
| Unit Price with VAT: | 88,57200 Kč |












