12 Bit Analog to Digital Converter 8 Input 1 SAR 16-WQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS7038IRTET

DigiKey Part Number
296-ADS7038IRTETTR-ND - Tape & Reel (TR)
296-ADS7038IRTETCT-ND - Cut Tape (CT)
296-ADS7038IRTETDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS7038IRTET
Description
IC ADC 12BIT SAR 16WQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 8 Input 1 SAR 16-WQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ADS7038IRTET Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
1M
Number of Inputs
8
Input Type
Single Ended
Data Interface
SPI
Configuration
MUX-ADC
Ratio - S/H:ADC
0:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
Supply
Voltage - Supply, Analog
2.35V ~ 5.5V
Voltage - Supply, Digital
1.65V ~ 5.5V
Features
Digital Window Comparator, GPIO, Oscillator
Operating Temperature
-40°C ~ 125°C
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-WQFN (3x3)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 350
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
250156,77024 Kč39 192,56 Kč
500152,59078 Kč76 295,39 Kč
750150,49771 Kč112 873,28 Kč
1 250148,17902 Kč185 223,78 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1244,42000 Kč244,42 Kč
10191,48100 Kč1 914,81 Kč
25178,24800 Kč4 456,20 Kč
100163,70460 Kč16 370,46 Kč
Digi-Reel®
QuantityUnit PriceExt Price
1237,28000 Kč237,28 Kč
10185,89500 Kč1 858,95 Kč
25173,05720 Kč4 326,43 Kč
100158,93600 Kč15 893,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:237,28000 Kč
Unit Price with VAT:287,10880 Kč