
ADS5562IRGZT | |
|---|---|
DigiKey Part Number | 296-23419-2-ND - Tape & Reel (TR) 296-23419-1-ND - Cut Tape (CT) 296-23419-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS5562IRGZT |
Description | IC ADC 16BIT 48-VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 Pipelined 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ADS5562IRGZT Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture Pipelined |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type Internal |
Part Status Active | Voltage - Supply, Analog 3V ~ 3.6V |
Number of Bits 16 | Voltage - Supply, Digital 3V ~ 3.6V |
Sampling Rate (Per Second) 80M | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 48-VFQFN Exposed Pad |
Input Type Differential | Supplier Device Package 48-VQFN (7x7) |
Data Interface LVDS - Parallel, Parallel | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 318,39000 Kč | 2 318,39 Kč |
| 10 | 1 945,12900 Kč | 19 451,29 Kč |
| 25 | 1 851,93960 Kč | 46 298,49 Kč |
| 100 | 1 749,53870 Kč | 174 953,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1 700,73552 Kč | 425 183,88 Kč |
| Unit Price without VAT: | 2 318,39000 Kč |
|---|---|
| Unit Price with VAT: | 2 805,25190 Kč |





