14 Bit Analog to Digital Converter 1 Input 1 Pipelined 64-HTQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS5500MPAPREP

DigiKey Part Number
296-19488-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADS5500MPAPREP
Description
IC ADC 14BIT 64-HTQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
14 Bit Analog to Digital Converter 1 Input 1 Pipelined 64-HTQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
ADS5500MPAPREP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Texas Instruments
Architecture
Pipelined
Packaging
Tape & Reel (TR)
Reference Type
Internal
Part Status
Active
Voltage - Supply, Analog
3V ~ 3.6V
Number of Bits
14
Voltage - Supply, Digital
3V ~ 3.6V
Sampling Rate (Per Second)
125M
Operating Temperature
-55°C ~ 125°C
Number of Inputs
1
Package / Case
64-PowerTQFP
Input Type
Differential
Supplier Device Package
64-HTQFP (10x10)
Data Interface
Parallel
Mounting Type
Surface Mount
Configuration
S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0005 525,99158 Kč5 525 991,58 Kč
Manufacturers Standard Package
Unit Price without VAT:5 525,99158 Kč
Unit Price with VAT:6 686,44981 Kč