
ADS5500MPAPEP | |
|---|---|
DigiKey Part Number | 296-22551-ND |
Manufacturer | |
Manufacturer Product Number | ADS5500MPAPEP |
Description | IC ADC 14BIT 64-HTQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 1 Input 1 Pipelined 64-HTQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ADS5500MPAPEP Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture Pipelined |
Packaging Tray | Reference Type Internal |
Part Status Active | Voltage - Supply, Analog 3V ~ 3.6V |
Number of Bits 14 | Voltage - Supply, Digital 3V ~ 3.6V |
Sampling Rate (Per Second) 125M | Operating Temperature -55°C ~ 125°C |
Number of Inputs 1 | Package / Case 64-PowerTQFP |
Input Type Differential | Supplier Device Package 64-HTQFP (10x10) |
Data Interface Parallel | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 5 661,95250 Kč | 22 647,81 Kč |
| 12 | 5 593,90250 Kč | 67 126,83 Kč |
| Unit Price without VAT: | 5 661,95250 Kč |
|---|---|
| Unit Price with VAT: | 6 850,96253 Kč |


