
ADS52J91ZZE | |
|---|---|
DigiKey Part Number | 296-ADS52J91ZZE-ND |
Manufacturer | |
Manufacturer Product Number | ADS52J91ZZE |
Description | IC ANALOG TO DIGITAL CONVERTER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10, 12, 14 Bit Analog to Digital Converter 8, 16, 32 Input 8 198-NFBGA (9x15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 10, 12, 14 | |
Sampling Rate (Per Second) | 65M | |
Number of Inputs | 8, 16, 32 | |
Input Type | Differential, Single Ended | |
Data Interface | JESD204B | |
Configuration | MUX-ADC | |
Ratio - S/H:ADC | 0:2, 0:4, 0:8 | |
Number of A/D Converters | 8 | |
Architecture | - | |
Reference Type | - | |
Voltage - Supply, Analog | 1.2V ~ 1.8V | |
Voltage - Supply, Digital | 1.2V ~ 1.8V | |
Features | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 198-LFBGA | |
Supplier Device Package | 198-NFBGA (9x15) | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 4 780,18531 Kč | 764 829,65 Kč |
| Unit Price without VAT: | 4 780,18531 Kč |
|---|---|
| Unit Price with VAT: | 5 784,02423 Kč |


