ADS5294IPFPR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 2 870,53328 Kč
Datasheet
14 Bit Analog to Digital Converter 8 Input 8 Pipelined 80-HTQFP (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS5294IPFPR

DigiKey Part Number
ADS5294IPFPR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADS5294IPFPR
Description
IC ADC 14BIT PIPELINED 80HTQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
14 Bit Analog to Digital Converter 8 Input 8 Pipelined 80-HTQFP (12x12)
Datasheet
 Datasheet
EDA/CAD Models
ADS5294IPFPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
14
Sampling Rate (Per Second)
80M
Number of Inputs
8
Input Type
Differential
Data Interface
LVDS - Serial
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
8
Architecture
Pipelined
Reference Type
External, Internal
Voltage - Supply, Analog
1.7V ~ 1.9V
Voltage - Supply, Digital
1.7V ~ 1.9V
Features
Simultaneous Sampling
Operating Temperature
-40°C ~ 85°C
Package / Case
80-TQFP Exposed Pad
Supplier Device Package
80-HTQFP (12x12)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0002 735,01911 Kč2 735 019,11 Kč
Manufacturers Standard Package
Unit Price without VAT:2 735,01911 Kč
Unit Price with VAT:3 309,37312 Kč