10 Bit Analog to Digital Converter 8 Input 8 Pipelined 80-HTQFP (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS5277IPFPT

DigiKey Part Number
ADS5277IPFPT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADS5277IPFPT
Description
IC ADC 10BIT 80-HTQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 Bit Analog to Digital Converter 8 Input 8 Pipelined 80-HTQFP (12x12)
Datasheet
 Datasheet
EDA/CAD Models
ADS5277IPFPT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
8
Manufacturer
Texas Instruments
Architecture
Pipelined
Packaging
Tape & Reel (TR)
Reference Type
External, Internal
Part Status
Active
Voltage - Supply, Analog
3V ~ 3.6V
Number of Bits
10
Voltage - Supply, Digital
3V ~ 3.6V
Sampling Rate (Per Second)
65M
Features
Simultaneous Sampling
Number of Inputs
8
Operating Temperature
-40°C ~ 85°C
Input Type
Differential
Package / Case
80-TQFP Exposed Pad
Data Interface
LVDS - Serial, SPI
Supplier Device Package
80-HTQFP (12x12)
Configuration
S/H-ADC
Mounting Type
Surface Mount
Ratio - S/H:ADC
1:1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 1 837 View Now
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2501 620,06944 Kč405 017,36 Kč
Manufacturers Standard Package
Unit Price without VAT:1 620,06944 Kč
Unit Price with VAT:1 960,28402 Kč

Other Suppliers on DigiKey

1 837In Stock
Ships from Rochester Electronics, LLC