
ADS5272IPFP | |
|---|---|
DigiKey Part Number | 296-18605-ND |
Manufacturer | |
Manufacturer Product Number | ADS5272IPFP |
Description | IC ADC 12BIT 80-HTQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 8 Input 8 Pipelined 80-HTQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | ADS5272IPFP Models |
Category | Number of A/D Converters 8 |
Manufacturer Texas Instruments | Architecture Pipelined |
Packaging Tray | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 3V ~ 3.6V |
Number of Bits 12 | Voltage - Supply, Digital 3V ~ 3.6V |
Sampling Rate (Per Second) 65M | Features Simultaneous Sampling |
Number of Inputs 8 | Operating Temperature -40°C ~ 85°C |
Input Type Differential | Package / Case 80-TQFP Exposed Pad |
Data Interface LVDS - Serial | Supplier Device Package 80-HTQFP (12x12) |
Configuration S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 989,66000 Kč | 3 989,66 Kč |
| 10 | 3 396,63100 Kč | 33 966,31 Kč |
| Unit Price without VAT: | 3 989,66000 Kč |
|---|---|
| Unit Price with VAT: | 4 827,48860 Kč |


