
ADS5242IPAPT | |
|---|---|
DigiKey Part Number | ADS5242IPAPT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADS5242IPAPT |
Description | IC ADC 12BIT 64-HTQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 4 Input 4 Pipelined 64-HTQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ADS5242IPAPT Models |
Category | Number of A/D Converters 4 |
Manufacturer Texas Instruments | Architecture Pipelined |
Packaging Tape & Reel (TR) | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 3V ~ 3.6V |
Number of Bits 12 | Voltage - Supply, Digital 3V ~ 3.6V |
Sampling Rate (Per Second) 65M | Features Simultaneous Sampling |
Number of Inputs 4 | Operating Temperature -40°C ~ 85°C |
Input Type Differential | Package / Case 64-PowerTQFP |
Data Interface LVDS - Serial | Supplier Device Package 64-HTQFP (10x10) |
Configuration S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2 597,30728 Kč | 649 326,82 Kč |
| Unit Price without VAT: | 2 597,30728 Kč |
|---|---|
| Unit Price with VAT: | 3 142,74181 Kč |


