12 Bit Analog to Digital Converter 4 Input 4 Pipelined 64-HTQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS5242IPAP

DigiKey Part Number
296-18643-ND
Manufacturer
Manufacturer Product Number
ADS5242IPAP
Description
IC ADC 12BIT 64-HTQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 4 Input 4 Pipelined 64-HTQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
ADS5242IPAP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
4
Manufacturer
Texas Instruments
Architecture
Pipelined
Packaging
Tray
Reference Type
External, Internal
Part Status
Active
Voltage - Supply, Analog
3V ~ 3.6V
Number of Bits
12
Voltage - Supply, Digital
3V ~ 3.6V
Sampling Rate (Per Second)
65M
Features
Simultaneous Sampling
Number of Inputs
4
Operating Temperature
-40°C ~ 85°C
Input Type
Differential
Package / Case
64-PowerTQFP
Data Interface
LVDS - Serial
Supplier Device Package
64-HTQFP (10x10)
Configuration
S/H-ADC
Mounting Type
Surface Mount
Ratio - S/H:ADC
1:1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1602 258,53206 Kč361 365,13 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2 258,53206 Kč
Unit Price with VAT:2 732,82379 Kč