
ADS42LB69EVM | |
|---|---|
DigiKey Part Number | 296-43427-ND |
Manufacturer | |
Manufacturer Product Number | ADS42LB69EVM |
Description | MODULE EVAL FOR ADS42LB69 |
Customer Reference | |
Detailed Description | ADS42LB69 - 16 Bit 250M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Sampling Rate (Per Second) 250M |
Manufacturer Texas Instruments | Data Interface DDR, JESD204B, LVDS, QDR, Serial, SPI™ |
Packaging Box | Input Range 2Vpp |
Part Status Obsolete | Utilized IC / Part ADS42LB69 |
Number of A/D Converters 2 | Contents Board(s) |
Number of Bits 16 | Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 472,75000 Kč | 10 472,75 Kč |
| Unit Price without VAT: | 10 472,75000 Kč |
|---|---|
| Unit Price with VAT: | 12 672,02750 Kč |


