
ADS42JB46IRGCR | |
|---|---|
DigiKey Part Number | ADS42JB46IRGCR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADS42JB46IRGCR |
Description | IC ADC 14BIT 64-VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter Input 64-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | ADS42JB46IRGCR Models |
Category | Package / Case 64-VFQFN Exposed Pad |
Manufacturer Texas Instruments | Supplier Device Package 64-VQFN (9x9) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Base Product Number |
Number of Bits 14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2 821,80880 Kč | 5 643 617,60 Kč |
| Unit Price without VAT: | 2 821,80880 Kč |
|---|---|
| Unit Price with VAT: | 3 414,38865 Kč |


