
ADS4245IRGCT | |
|---|---|
DigiKey Part Number | 296-28771-2-ND - Tape & Reel (TR) 296-28771-1-ND - Cut Tape (CT) 296-28771-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS4245IRGCT |
Description | IC ADC 14BIT PIPELINED 64VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 2 Input 2 Pipelined 64-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | ADS4245IRGCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 125M | |
Number of Inputs | 2 | |
Input Type | Differential | |
Data Interface | LVDS - Parallel, Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 2 | |
Architecture | Pipelined | |
Reference Type | Internal | |
Voltage - Supply, Analog | 1.7V ~ 1.9V | |
Voltage - Supply, Digital | 1.7V ~ 1.9V | |
Features | Simultaneous Sampling | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-VQFN (9x9) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 036,59000 Kč | 2 036,59 Kč |
| 10 | 1 703,87100 Kč | 17 038,71 Kč |
| 25 | 1 620,80800 Kč | 40 520,20 Kč |
| 100 | 1 529,52250 Kč | 152 952,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1 486,02644 Kč | 371 506,61 Kč |
| Unit Price without VAT: | 2 036,59000 Kč |
|---|---|
| Unit Price with VAT: | 2 464,27390 Kč |




