
ADS4128IRGZT | |
|---|---|
DigiKey Part Number | 296-30542-2-ND - Tape & Reel (TR) 296-30542-1-ND - Cut Tape (CT) 296-30542-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS4128IRGZT |
Description | IC ADC 12BIT PIPELINED 48VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 Pipelined 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ADS4128IRGZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 200M | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | LVDS - Parallel, Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | Pipelined | |
Reference Type | Internal | |
Voltage - Supply, Analog | 1.7V ~ 1.9V | |
Voltage - Supply, Digital | 1.7V ~ 1.9V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 110,37000 Kč | 1 110,37 Kč |
| 10 | 913,11900 Kč | 9 131,19 Kč |
| 25 | 863,84920 Kč | 21 596,23 Kč |
| 100 | 809,69550 Kč | 80 969,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 783,88892 Kč | 195 972,23 Kč |
| Unit Price without VAT: | 1 110,37000 Kč |
|---|---|
| Unit Price with VAT: | 1 343,54770 Kč |




