24 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 64-TQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS1672IPAG

DigiKey Part Number
296-23495-ND
Manufacturer
Manufacturer Product Number
ADS1672IPAG
Description
IC ADC 24BIT SIGMA-DELTA 64TQFP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 64-TQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
ADS1672IPAG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Active
Number of Bits
24
Sampling Rate (Per Second)
625k
Number of Inputs
1
Input Type
Differential
Data Interface
LVDS - Serial, SPI
Configuration
ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
External, Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
2.7V ~ 3.3V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
64-TQFP
Supplier Device Package
64-TQFP (10x10)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 130
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1719,81000 Kč719,81 Kč
10584,20600 Kč5 842,06 Kč
25550,34920 Kč13 758,73 Kč
160503,47825 Kč80 556,52 Kč
320491,36106 Kč157 235,54 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:719,81000 Kč
Unit Price with VAT:870,97010 Kč