24 Bit Analog to Digital Converter 6 Input 6 Sigma-Delta 32-TQFP (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS131M06IPBSR

DigiKey Part Number
296-ADS131M06IPBSRTR-ND - Tape & Reel (TR)
296-ADS131M06IPBSRCT-ND - Cut Tape (CT)
296-ADS131M06IPBSRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS131M06IPBSR
Description
IC ADC 24BIT SIGMA-DELTA 32TQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
24 Bit Analog to Digital Converter 6 Input 6 Sigma-Delta 32-TQFP (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
24
Sampling Rate (Per Second)
-
Number of Inputs
6
Input Type
Differential
Data Interface
SPI
Configuration
PGA-ADC
Ratio - S/H:ADC
0:1
Number of A/D Converters
6
Architecture
Sigma-Delta
Reference Type
Internal
Voltage - Supply, Analog
2.7V ~ 3.6V
Voltage - Supply, Digital
2.7V ~ 3.6V
Features
PGA, Simultaneous Sampling
Operating Temperature
-40°C ~ 125°C
Package / Case
32-TQFP
Supplier Device Package
32-TQFP (5x5)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 354
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1178,90000 Kč178,90 Kč
10138,75500 Kč1 387,55 Kč
25128,74280 Kč3 218,57 Kč
100117,74000 Kč11 774,00 Kč
250112,49216 Kč28 123,04 Kč
500109,32944 Kč54 664,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000106,72632 Kč106 726,32 Kč
2 000104,58380 Kč209 167,60 Kč
Manufacturers Standard Package
Unit Price without VAT:178,90000 Kč
Unit Price with VAT:216,46900 Kč