
ADS131M03IRUKR | |
|---|---|
DigiKey Part Number | 296-ADS131M03IRUKRTR-ND - Tape & Reel (TR) 296-ADS131M03IRUKRCT-ND - Cut Tape (CT) 296-ADS131M03IRUKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS131M03IRUKR |
Description | IC ADC 24BIT 20-WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 3 Input 3 Sigma-Delta 20-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADS131M03IRUKR Models |
Category | Number of A/D Converters 3 |
Manufacturer Texas Instruments | Architecture Sigma-Delta |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type Internal |
Part Status Active | Voltage - Supply, Analog 2.4V ~ 3.6V |
Number of Bits 24 | Voltage - Supply, Digital 1.65V ~ 3.6V |
Sampling Rate (Per Second) 64k | Features PGA, Simultaneous Sampling |
Number of Inputs 3 | Operating Temperature -40°C ~ 125°C |
Input Type Differential | Package / Case 20-WFQFN Exposed Pad |
Data Interface Serial, SPI | Supplier Device Package 20-WQFN (3x3) |
Configuration PGA-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 0:3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,02000 Kč | 114,02 Kč |
| 10 | 86,97400 Kč | 869,74 Kč |
| 25 | 80,23760 Kč | 2 005,94 Kč |
| 100 | 72,82530 Kč | 7 282,53 Kč |
| 250 | 69,71504 Kč | 17 428,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 63,24010 Kč | 189 720,30 Kč |
| Unit Price without VAT: | 114,02000 Kč |
|---|---|
| Unit Price with VAT: | 137,96420 Kč |


