
ADS131E06IPAGR | |
|---|---|
DigiKey Part Number | 296-34884-2-ND - Tape & Reel (TR) 296-34884-1-ND - Cut Tape (CT) 296-34884-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS131E06IPAGR |
Description | IC AFE 16/24BIT 64-TQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Channel AFE 16, 24 Bit 13.5 mW 64-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ADS131E06IPAGR Models |
Category | Voltage - Supply, Analog 2.7V ~ 5.25V |
Manufacturer Texas Instruments | Voltage - Supply, Digital 1.8V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 64-TQFP |
Number of Bits 16, 24 | Supplier Device Package 64-TQFP (10x10) |
Number of Channels 6 | Base Product Number |
Power (Watts) 13.5 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 288,09000 Kč | 288,09 Kč |
| 10 | 226,98800 Kč | 2 269,88 Kč |
| 25 | 211,70200 Kč | 5 292,55 Kč |
| 100 | 194,89080 Kč | 19 489,08 Kč |
| 250 | 194,33564 Kč | 48 583,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 176,08475 Kč | 264 127,12 Kč |
| Unit Price without VAT: | 288,09000 Kč |
|---|---|
| Unit Price with VAT: | 348,58890 Kč |

