
ADS131E04IPAGR | |
|---|---|
DigiKey Part Number | 296-34885-2-ND - Tape & Reel (TR) 296-34885-1-ND - Cut Tape (CT) 296-34885-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS131E04IPAGR |
Description | IC AFE 16/24BIT 64-TQFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Channel AFE 16, 24 Bit 10.2 mW 64-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ADS131E04IPAGR Models |
Category | Voltage - Supply, Analog 2.7V ~ 5.25V |
Manufacturer Texas Instruments | Voltage - Supply, Digital 1.8V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 64-TQFP |
Number of Bits 16, 24 | Supplier Device Package 64-TQFP (10x10) |
Number of Channels 4 | Base Product Number |
Power (Watts) 10.2 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 242,53000 Kč | 242,53 Kč |
| 10 | 189,90600 Kč | 1 899,06 Kč |
| 25 | 176,77800 Kč | 4 419,45 Kč |
| 100 | 162,33130 Kč | 16 233,13 Kč |
| 250 | 160,73128 Kč | 40 182,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 146,16862 Kč | 219 252,93 Kč |
| Unit Price without VAT: | 242,53000 Kč |
|---|---|
| Unit Price with VAT: | 293,46130 Kč |

