ADS131B26QPHPRQ1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS131B26QPHPRQ1

DigiKey Part Number
296-ADS131B26QPHPRQ1TR-ND - Tape & Reel (TR)
296-ADS131B26QPHPRQ1CT-ND - Cut Tape (CT)
296-ADS131B26QPHPRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS131B26QPHPRQ1
Description
AUTOMOTIVE HIGH-VOLTAGE BATTERY-
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
24 Bit Analog to Digital Converter 6 Input 4 Sigma-Delta 48-HTQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
24
Sampling Rate (Per Second)
64k
Number of Inputs
6
Input Type
Differential, Pseudo-Differential, Single Ended
Data Interface
SPI
Configuration
ADC
Ratio - S/H:ADC
0:4
Number of A/D Converters
4
Architecture
Sigma-Delta
Reference Type
Internal
Voltage - Supply, Analog
2.9V ~ 16V
Voltage - Supply, Digital
2.9V ~ 16V
Features
Comparator, GPIO, Oscillator, PGA, Temp Sensor
Operating Temperature
-40°C ~ 125°C (TA)
Package / Case
48-PowerTQFP
Supplier Device Package
48-HTQFP (7x7)
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q100
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 930
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1359,74000 Kč359,74 Kč
10285,73300 Kč2 857,33 Kč
25267,21720 Kč6 680,43 Kč
100246,87230 Kč24 687,23 Kč
250237,17288 Kč59 293,22 Kč
500231,32772 Kč115 663,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000206,68469 Kč206 684,69 Kč
Manufacturers Standard Package
Unit Price without VAT:359,74000 Kč
Unit Price with VAT:435,28540 Kč