
ADS131B04QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-ADS131B04QPWRQ1TR-ND - Tape & Reel (TR) 296-ADS131B04QPWRQ1CT-ND - Cut Tape (CT) 296-ADS131B04QPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS131B04QPWRQ1 |
Description | IC ADC 24BIT SIGMA-DELTA 20TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 4 Input 4 Sigma-Delta 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS131B04QPWRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 32k | |
Number of Inputs | 4 | |
Input Type | Differential | |
Data Interface | Serial, SPI | |
Configuration | ADC | |
Ratio - S/H:ADC | 0:4 | |
Number of A/D Converters | 4 | |
Architecture | Sigma-Delta | |
Reference Type | Internal | |
Voltage - Supply, Analog | 2.7V ~ 3.6V | |
Voltage - Supply, Digital | 2.7V ~ 3.6V | |
Features | Internal Oscillator, PGA, Simultaneous Sampling | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,03000 Kč | 181,03 Kč |
| 10 | 140,44600 Kč | 1 404,46 Kč |
| 25 | 130,32480 Kč | 3 258,12 Kč |
| 100 | 119,19770 Kč | 11 919,77 Kč |
| 250 | 113,89228 Kč | 28 473,07 Kč |
| 500 | 110,69606 Kč | 55 348,03 Kč |
| 1 000 | 108,06607 Kč | 108 066,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 105,90097 Kč | 211 801,94 Kč |
| Unit Price without VAT: | 181,03000 Kč |
|---|---|
| Unit Price with VAT: | 219,04630 Kč |






