
ADS130B02QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-ADS130B02QPWRQ1TR-ND - Tape & Reel (TR) 296-ADS130B02QPWRQ1CT-ND - Cut Tape (CT) 296-ADS130B02QPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS130B02QPWRQ1 |
Description | AUTOMOTIVE 16-BIT, 32-KSPS, TWO- |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 2 Input 2 Sigma-Delta 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS130B02QPWRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 32k | |
Number of Inputs | 2 | |
Input Type | Differential | |
Data Interface | Serial, SPI | |
Configuration | ADC | |
Ratio - S/H:ADC | 0:1 | |
Number of A/D Converters | 2 | |
Architecture | Sigma-Delta | |
Reference Type | Internal | |
Voltage - Supply, Analog | 2.7V ~ 3.6V | |
Voltage - Supply, Digital | 2.7V ~ 3.6V | |
Features | Simultaneous Sampling | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,73000 Kč | 133,73 Kč |
| 10 | 102,73400 Kč | 1 027,34 Kč |
| 25 | 95,00160 Kč | 2 375,04 Kč |
| 100 | 86,49450 Kč | 8 649,45 Kč |
| 250 | 82,43932 Kč | 20 609,83 Kč |
| 500 | 79,99594 Kč | 39 997,97 Kč |
| 1 000 | 77,98460 Kč | 77 984,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 70,32729 Kč | 140 654,58 Kč |
| Unit Price without VAT: | 133,73000 Kč |
|---|---|
| Unit Price with VAT: | 161,81330 Kč |





