
ADS1296RIZXGR | |
|---|---|
DigiKey Part Number | ADS1296RIZXGR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADS1296RIZXGR |
Description | IC AFE 24BIT 64-NFBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Channel AFE 24 Bit 17.5 mW 64-NFBGA (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | ADS1296RIZXGR Models |
Category | Voltage - Supply, Analog 2.7V ~ 5.5V |
Manufacturer Texas Instruments | Voltage - Supply, Digital 1.65V ~ 3.6V |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 64-LFBGA |
Number of Bits 24 | Supplier Device Package 64-NFBGA (8x8) |
Number of Channels 6 | Base Product Number |
Power (Watts) 17.5 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 707,01442 Kč | 707 014,42 Kč |
| Unit Price without VAT: | 707,01442 Kč |
|---|---|
| Unit Price with VAT: | 855,48745 Kč |


