
ADS1292RIPBSR | |
|---|---|
DigiKey Part Number | 296-30389-2-ND - Tape & Reel (TR) 296-30389-1-ND - Cut Tape (CT) 296-30389-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS1292RIPBSR |
Description | IC AFE 2 CHAN 24BIT 32TQFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Channel AFE 24 Bit 740 µW 32-TQFP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADS1292RIPBSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 24 | |
Number of Channels | 2 | |
Power (Watts) | 740 µW | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 1.7V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 32-TQFP | |
Supplier Device Package | 32-TQFP (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 287,46000 Kč | 287,46 Kč |
| 10 | 226,56800 Kč | 2 265,68 Kč |
| 25 | 211,37440 Kč | 5 284,36 Kč |
| 100 | 194,66620 Kč | 19 466,62 Kč |
| 250 | 186,70244 Kč | 46 675,61 Kč |
| 500 | 181,90316 Kč | 90 951,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 177,95238 Kč | 177 952,38 Kč |
| Unit Price without VAT: | 287,46000 Kč |
|---|---|
| Unit Price with VAT: | 347,82660 Kč |





