
ADS1292IPBS | |
|---|---|
DigiKey Part Number | 296-30137-5-ND |
Manufacturer | |
Manufacturer Product Number | ADS1292IPBS |
Description | IC AFE 2 CHAN 24BIT 32TQFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Channel AFE 24 Bit 740 µW 32-TQFP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADS1292IPBS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 24 | |
Number of Channels | 2 | |
Power (Watts) | 740 µW | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 1.7V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 32-TQFP | |
Supplier Device Package | 32-TQFP (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 253,23000 Kč | 253,23 Kč |
| 10 | 198,79600 Kč | 1 987,96 Kč |
| 25 | 185,18120 Kč | 4 629,53 Kč |
| 100 | 170,22500 Kč | 17 022,50 Kč |
| 250 | 163,09540 Kč | 40 773,85 Kč |
| 500 | 158,79826 Kč | 79 399,13 Kč |
| 1 000 | 155,26248 Kč | 155 262,48 Kč |
| Unit Price without VAT: | 253,23000 Kč |
|---|---|
| Unit Price with VAT: | 306,40830 Kč |


