
ADS1285IRHBT | |
---|---|
DigiKey Part Number | 296-ADS1285IRHBTTR-ND - Tape & Reel (TR) 296-ADS1285IRHBTCT-ND - Cut Tape (CT) 296-ADS1285IRHBTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS1285IRHBT |
Description | 32-BITHIGH-RESOLUTION TWO-CHANNE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 32 Bit Analog to Digital Converter 2 Input 1 Sigma-Delta 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADS1285IRHBT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 32 | |
Sampling Rate (Per Second) | 4k | |
Number of Inputs | 2 | |
Input Type | Differential | |
Data Interface | 3-Wire Serial, SPI | |
Configuration | MUX-PGA-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External | |
Voltage - Supply, Analog | 3V ~ 5.25V | |
Voltage - Supply, Digital | 2.7V ~ 3.6V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2 033,22000 Kč | 2 033,22 Kč |
10 | 1 701,47800 Kč | 17 014,78 Kč |
25 | 1 618,65760 Kč | 40 466,44 Kč |
100 | 1 527,64300 Kč | 152 764,30 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | 1 484,26580 Kč | 371 066,45 Kč |
Unit Price without VAT: | 2 033,22000 Kč |
---|---|
Unit Price with VAT: | 2 460,19620 Kč |