
ADS1283BIRHFT | |
|---|---|
DigiKey Part Number | 296-ADS1283BIRHFTTR-ND - Tape & Reel (TR) 296-ADS1283BIRHFTCT-ND - Cut Tape (CT) 296-ADS1283BIRHFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS1283BIRHFT |
Description | IC ADC 31BIT SIGMA-DELTA 24VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 31 Bit Analog to Digital Converter 2 Input 1 Sigma-Delta 24-VQFN (5x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 31 | |
Sampling Rate (Per Second) | 128k | |
Number of Inputs | 2 | |
Input Type | Differential | |
Data Interface | SPI | |
Configuration | MUX-PGA-ADC | |
Ratio - S/H:ADC | 0:1 | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External | |
Voltage - Supply, Analog | 2.15V ~ 5.25V | |
Voltage - Supply, Digital | 1.65V ~ 3.6V | |
Features | PGA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (5x4) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 016,10000 Kč | 2 016,10 Kč |
| 10 | 1 686,82600 Kč | 16 868,26 Kč |
| 25 | 1 604,60880 Kč | 40 115,22 Kč |
| 100 | 1 514,26480 Kč | 151 426,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1 357,30520 Kč | 339 326,30 Kč |
| Unit Price without VAT: | 2 016,10000 Kč |
|---|---|
| Unit Price with VAT: | 2 439,48100 Kč |

