
| ADS1283BIRHFT | |
|---|---|
| DigiKey Part Number | 296-ADS1283BIRHFTTR-ND - Tape & Reel (TR) 296-ADS1283BIRHFTCT-ND - Cut Tape (CT) 296-ADS1283BIRHFTDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | ADS1283BIRHFT | 
| Description | IC ADC 31BIT SIGMA-DELTA 24VQFN | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | 31 Bit Analog to Digital Converter 2 Input 1 Sigma-Delta 24-VQFN (5x4) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Texas Instruments | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Number of Bits | 31 | |
| Sampling Rate (Per Second) | 128k | |
| Number of Inputs | 2 | |
| Input Type | Differential | |
| Data Interface | SPI | |
| Configuration | MUX-PGA-ADC | |
| Ratio - S/H:ADC | 0:1 | |
| Number of A/D Converters | 1 | |
| Architecture | Sigma-Delta | |
| Reference Type | External | |
| Voltage - Supply, Analog | 2.15V ~ 5.25V | |
| Voltage - Supply, Digital | 1.65V ~ 3.6V | |
| Features | PGA | |
| Operating Temperature | -40°C ~ 85°C | |
| Package / Case | 24-VFQFN Exposed Pad | |
| Supplier Device Package | 24-VQFN (5x4) | |
| Mounting Type | Surface Mount | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 2 016,10000 Kč | 2 016,10 Kč | 
| 10 | 1 686,82600 Kč | 16 868,26 Kč | 
| 25 | 1 604,60880 Kč | 40 115,22 Kč | 
| 100 | 1 514,26480 Kč | 151 426,48 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 250 | 1 357,30520 Kč | 339 326,30 Kč | 
| Unit Price without VAT: | 2 016,10000 Kč | 
|---|---|
| Unit Price with VAT: | 2 439,48100 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic