
ADS1282HPW | |
|---|---|
DigiKey Part Number | 296-48868-ND |
Manufacturer | |
Manufacturer Product Number | ADS1282HPW |
Description | IC ADC 31BIT SIGMA-DELTA 28TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 31 Bit Analog to Digital Converter 2 Input 1 Sigma-Delta 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS1282HPW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Bits | 31 | |
Sampling Rate (Per Second) | 4k | |
Number of Inputs | 2 | |
Input Type | Differential | |
Data Interface | SPI | |
Configuration | ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 1.65V ~ 3.6V | |
Features | PGA | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 592,59000 Kč | 8 592,59 Kč |
| 10 | 7 459,05700 Kč | 74 590,57 Kč |
| Unit Price without VAT: | 8 592,59000 Kč |
|---|---|
| Unit Price with VAT: | 10 397,03390 Kč |





