ADS127L21IRUKR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 35
Unit Price: 470,57000 Kč
Datasheet
24 Bit Analog to Digital Converter 1, 2 Input 1 Sigma-Delta 20-WQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS127L21IRUKR

DigiKey Part Number
296-ADS127L21IRUKRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADS127L21IRUKR
Description
IC ADC 24BIT 20-WQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
24 Bit Analog to Digital Converter 1, 2 Input 1 Sigma-Delta 20-WQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ADS127L21IRUKR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
24
Sampling Rate (Per Second)
1.365M
Number of Inputs
1, 2
Input Type
Differential, Single Ended
Data Interface
SPI
Configuration
ADC
Ratio - S/H:ADC
0:1
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
External
Voltage - Supply, Analog
2.85V ~ 5.5V
Voltage - Supply, Digital
1.65V ~ 5.5V
Features
Internal Oscillator, Programmable Filter
Operating Temperature
-40°C ~ 125°C (TA)
Package / Case
20-WFQFN Exposed Pad
Supplier Device Package
20-WQFN (3x3)
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000238,42109 Kč715 263,27 Kč
Manufacturers Standard Package
Unit Price without VAT:238,42109 Kč
Unit Price with VAT:288,48952 Kč