
ADS127L18EVM-PDK | |
|---|---|
DigiKey Part Number | 296-ADS127L18EVM-PDK-ND |
Manufacturer | |
Manufacturer Product Number | ADS127L18EVM-PDK |
Description | EVAL BOARD FOR ADS127L18 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ADS127L18 - 24 Bit 512k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface SPI |
Manufacturer Texas Instruments | Input Range ±VREF |
Packaging Bulk | Power (Typ) @ Conditions 173mW @ 512kSPS |
Part Status Active | Utilized IC / Part ADS127L18 |
Number of A/D Converters 8 | Contents Board(s), Cable(s) |
Number of Bits 24 | Base Product Number |
Sampling Rate (Per Second) 512k |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 472,75000 Kč | 10 472,75 Kč |
| Unit Price without VAT: | 10 472,75000 Kč |
|---|---|
| Unit Price with VAT: | 12 672,02750 Kč |


