
ADS1278V2EVM-PDK | |
|---|---|
DigiKey Part Number | 296-ADS1278V2EVM-PDK-ND |
Manufacturer | |
Manufacturer Product Number | ADS1278V2EVM-PDK |
Description | ADS1278 evaluation module |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ADS1278 - 24 Bit 144k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of A/D Converters | 8 | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 144k | |
Data Interface | Serial, SPI | |
Input Range | ±VREF | |
Power (Typ) @ Conditions | 530mW @ 144kSPS | |
Utilized IC / Part | ADS1278 | |
Contents | Board(s) | |
Note | - |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 748,60000 Kč | 9 748,60 Kč |
| Unit Price without VAT: | 9 748,60000 Kč |
|---|---|
| Unit Price with VAT: | 11 795,80600 Kč |





