24 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS1271IPWR

DigiKey Part Number
296-41191-2-ND - Tape & Reel (TR)
296-41191-1-ND - Cut Tape (CT)
296-41191-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS1271IPWR
Description
IC ADC 24BIT SIGMA-DELTA 16TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADS1271IPWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
24
Sampling Rate (Per Second)
105k
Number of Inputs
1
Input Type
Differential
Data Interface
SPI
Configuration
ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
External
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
1.65V ~ 3.6V
Features
-
Operating Temperature
-40°C ~ 105°C
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 808
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1333,24000 Kč333,24 Kč
10264,02900 Kč2 640,29 Kč
25246,73480 Kč6 168,37 Kč
100227,70650 Kč22 770,65 Kč
250218,63788 Kč54 659,47 Kč
500213,17254 Kč106 586,27 Kč
1 000208,67539 Kč208 675,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500203,92703 Kč509 817,58 Kč
Manufacturers Standard Package
Unit Price without VAT:333,24000 Kč
Unit Price with VAT:403,22040 Kč